MAX44009EDT+T
vs
ISL29023IROZ-T7
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
RENESAS ELECTRONICS CORP
|
Package Description |
UTDFN-6
|
ODFN-6
|
Reach Compliance Code |
compliant
|
compliant
|
Body Breadth |
2 mm
|
|
Body Height |
0.6 mm
|
|
Body Length or Diameter |
2 mm
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Terminals |
6
|
6
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output |
OPEN-DRAIN
|
|
Output Type |
DIGITAL VOLTAGE
|
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Equivalence Code |
SOLCC6,.08,25
|
|
Package Shape/Style |
SQUARE
|
|
Sensors/Transducers Type |
AMBIENT LIGHT SENSOR
|
|
Supply Voltage-Max |
3.6 V
|
|
Supply Voltage-Min |
1.7 V
|
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
|
Base Number Matches |
1
|
3
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
HODFN
|
Pin Count |
|
6
|
Manufacturer Package Code |
|
L6.2X2.1
|
HTS Code |
|
8542.39.00.01
|
Date Of Intro |
|
2017-10-27
|
Samacsys Manufacturer |
|
Renesas Electronics
|
Analog IC - Other Type |
|
ANALOG CIRCUIT
|
JESD-30 Code |
|
R-PDSO-N6
|
JESD-609 Code |
|
e4
|
Length |
|
2.1 mm
|
Moisture Sensitivity Level |
|
3
|
Number of Functions |
|
1
|
Package Code |
|
HVSON
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
|
260
|
Seated Height-Max |
|
0.8 mm
|
Supply Voltage-Max (Vsup) |
|
3.63 V
|
Supply Voltage-Min (Vsup) |
|
2.25 V
|
Supply Voltage-Nom (Vsup) |
|
3 V
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Finish |
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
|
NO LEAD
|
Terminal Pitch |
|
0.65 mm
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Width |
|
2 mm
|
|
|
|
Compare MAX44009EDT+T with alternatives
Compare ISL29023IROZ-T7 with alternatives