MAX44009EDT+T
vs
MAX44009PMB1#
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
MAXIM INTEGRATED PRODUCTS INC
|
Package Description |
UTDFN-6
|
|
Reach Compliance Code |
compliant
|
unknown
|
Body Breadth |
2 mm
|
|
Body Height |
0.6 mm
|
|
Body Length or Diameter |
2 mm
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Terminals |
6
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Output |
OPEN-DRAIN
|
|
Output Type |
DIGITAL VOLTAGE
|
|
Package Body Material |
UNSPECIFIED
|
|
Package Equivalence Code |
SOLCC6,.08,25
|
|
Package Shape/Style |
SQUARE
|
|
Sensors/Transducers Type |
AMBIENT LIGHT SENSOR
|
|
Supply Voltage-Max |
3.6 V
|
|
Supply Voltage-Min |
1.7 V
|
|
Surface Mount |
YES
|
|
Technology |
BICMOS
|
|
Base Number Matches |
1
|
1
|
Analog IC - Other Type |
|
ANALOG CIRCUIT
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare MAX44009EDT+T with alternatives
Compare MAX44009PMB1# with alternatives