MMBT3904_R1_10001
vs
MMBT3904T/R7
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
PANJIT INTERNATIONAL INC
|
PAN JIT INTERNATIONAL INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
PANJIT
|
|
JESD-609 Code |
e3
|
e3
|
Terminal Finish |
TIN
|
TIN
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Package Description |
|
SMALL OUTLINE, R-PDSO-G3
|
Pin Count |
|
3
|
Collector Current-Max (IC) |
|
0.2 A
|
Collector-Emitter Voltage-Max |
|
40 V
|
Configuration |
|
SINGLE
|
DC Current Gain-Min (hFE) |
|
30
|
JESD-30 Code |
|
R-PDSO-G3
|
Number of Elements |
|
1
|
Number of Terminals |
|
3
|
Operating Temperature-Max |
|
150 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Polarity/Channel Type |
|
NPN
|
Power Dissipation-Max (Abs) |
|
0.225 W
|
Qualification Status |
|
Not Qualified
|
Surface Mount |
|
YES
|
Terminal Form |
|
GULL WING
|
Terminal Position |
|
DUAL
|
Transistor Application |
|
SWITCHING
|
Transistor Element Material |
|
SILICON
|
Transition Frequency-Nom (fT) |
|
300 MHz
|
Turn-off Time-Max (toff) |
|
250 ns
|
Turn-on Time-Max (ton) |
|
70 ns
|
|
|
|
Compare MMBT3904_R1_10001 with alternatives
Compare MMBT3904T/R7 with alternatives