Part Details for MAX44007EDT+ by Maxim Integrated Products
Overview of MAX44007EDT+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX44007EDT+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX44007 - Low-Power Digital Ambient Light Sensor ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 307 |
|
$0.9669 / $1.1400 | Buy Now |
Part Details for MAX44007EDT+
MAX44007EDT+ CAD Models
MAX44007EDT+ Part Data Attributes:
|
MAX44007EDT+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX44007EDT+
Maxim Integrated Products
Analog Circuit, 1 Func, BICMOS, PDSO6, 2 X 2 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, UTDFN-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DFN | |
Package Description | 2 X 2 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, UTDFN-6 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.65 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for MAX44007EDT+
This table gives cross-reference parts and alternative options found for MAX44007EDT+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX44007EDT+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX44009PMB1# | Analog Circuit, | Maxim Integrated Products | MAX44007EDT+ vs MAX44009PMB1# |
MAX44009EDT+T | Open-drain, BICMOS, 6 Pin, Unspecified, UTDFN-6 | Maxim Integrated Products | MAX44007EDT+ vs MAX44009EDT+T |
ISL29023IROZ-T7 | Integrated Digital Light Sensor with Interrupt; AddressSelectionPins::No; Temp Range: -40° to 85°C | Intersil Corporation | MAX44007EDT+ vs ISL29023IROZ-T7 |
ISL29023IROZ-T7S2378 | Analog Circuit, 1 Func, PDSO6 | Renesas Electronics Corporation | MAX44007EDT+ vs ISL29023IROZ-T7S2378 |