Part Details for CCR78CG332FP by KEMET Corporation
Overview of CCR78CG332FP by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for CCR78CG332FP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CCR78CG332FP
|
Avnet Americas | Cap Ceramic 0.0033uF 200V C0G 1% Axial (0.1%FR) Bulk - Custom Tape W/Leader (Alt: CCR78CG332FP) RoHS: Not Compliant Min Qty: 26 Package Multiple: 26 Container: Tape w/Leader | 0 |
|
RFQ | |
DISTI #
CCR78CG332FP
|
Avnet Americas | Cap Ceramic 0.0033uF 200V C0G 1% Axial (0.1%FR) Bulk - Custom Tape W/Leader (Alt: CCR78CG332FP) RoHS: Not Compliant Min Qty: 26 Package Multiple: 26 Container: Tape w/Leader | 0 |
|
RFQ |
Part Details for CCR78CG332FP
CCR78CG332FP CAD Models
CCR78CG332FP Part Data Attributes:
|
CCR78CG332FP
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CCR78CG332FP
KEMET Corporation
Ceramic Capacitor, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.40 | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 6.35 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 12.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK; TR, 12 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-20/30 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |