Part Details for CCR78CG332GR by Kyocera AVX Components
Overview of CCR78CG332GR by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCR78CG332GR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X4554
|
Newark | Ckr Molded Axials/Bulk Rohs Compliant: Yes |Kyocera Avx CCR78CG332GR Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$170.8200 / $179.9500 | Buy Now |
DISTI #
CCR78CG332GR
|
Avnet Americas | - Bulk (Alt: CCR78CG332GR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$200.8055 / $232.0999 | Buy Now |
DISTI #
CCR78CG332GR
|
Avnet Americas | - Bulk (Alt: CCR78CG332GR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$200.8055 / $232.0999 | Buy Now |
Part Details for CCR78CG332GR
CCR78CG332GR CAD Models
CCR78CG332GR Part Data Attributes:
|
CCR78CG332GR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CCR78CG332GR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 6.35 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 12.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-20 | |
Surface Mount | NO | |
Temperature Characteristics Code | CG | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for CCR78CG332GR
This table gives cross-reference parts and alternative options found for CCR78CG332GR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CCR78CG332GR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CCR78CG332GS | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CCR78CG332GR vs CCR78CG332GS |
CC78CG332G | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, CG, 30ppm/Cel TC, 0.0033uF, | Kyocera AVX Components | CCR78CG332GR vs CC78CG332G |
CCR78CG332GM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CCR78CG332GR vs CCR78CG332GM |
CCR78CG332GP | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | CCR78CG332GR vs CCR78CG332GP |