Part Details for CCR78CG822GR by Kyocera AVX Components
Overview of CCR78CG822GR by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CCR78CG822GR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49J0110
|
Newark | Capacitor, ceramic,8200Pf,100Vdc,2-% Tol,2+% Tol, cg-Tc Code,30Ppm-Tc Rohs Compliant: Yes |Kyocera Avx CCR78CG822GR Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.1700 / $28.6900 | Buy Now |
DISTI #
478-CCR78CG822GR-ND
|
DigiKey | CAP CER RADIAL Min Qty: 50 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$60.4366 | Buy Now |
DISTI #
CCR78CG822GR
|
Avnet Americas | Cap Ceramic 0.0082uF 100V C0G 2% Axial (0.01%FR) 125°C Bulk - Bulk (Alt: CCR78CG822GR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$66.9353 / $77.3668 | Buy Now |
DISTI #
CCR78CG822GR
|
Avnet Americas | Cap Ceramic 0.0082uF 100V C0G 2% Axial (0.01%FR) 125°C Bulk - Bulk (Alt: CCR78CG822GR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$66.9353 / $77.3668 | Buy Now |
Part Details for CCR78CG822GR
CCR78CG822GR CAD Models
CCR78CG822GR Part Data Attributes:
|
CCR78CG822GR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CCR78CG822GR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0082uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.0082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 6.35 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 12.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-20 | |
Surface Mount | NO | |
Temperature Characteristics Code | CG | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |