-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
VCO SMT with Fo/2 & Divide-by-4, 8.45 - 9.55 GHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK4795
|
Newark | Vco, W/Half Freq O/P, 8.45-9.55Ghz, Qfn Rohs Compliant: Yes |Analog Devices HMC510LP5E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 17 |
|
$40.0400 / $49.3800 | Buy Now |
DISTI #
505-HMC510LP5E-ND
|
DigiKey | VCO 4.5GHZ/9GHZ 2-13V 5X5MM Min Qty: 1 Lead time: 20 Weeks Container: Strip |
1 In Stock |
|
$35.9298 / $47.4800 | Buy Now |
DISTI #
584-HMC510LP5E
|
Mouser Electronics | VCO Oscillators CO w/ Fo/2 & Div/4, 8.45 - 9.55 GHz RoHS: Compliant | 0 |
|
$34.9300 / $47.4700 | Order Now |
|
Analog Devices Inc | CO w/ Fo/2 & Div/4, 8.45 - 9. Min Qty: 1 Package Multiple: 1 | 5 |
|
$21.2300 / $47.4800 | Buy Now |
DISTI #
78410752
|
Verical | Oscillator VCO 4225MHz to 4775MHz/ 8450MHz to 9550MHz 5V 32-Pin QFN EP SMD T/R RoHS: Compliant Min Qty: 11 Package Multiple: 11 Date Code: 2301 | Americas - 11 |
|
$68.6536 | Buy Now |
DISTI #
HMC510LP5E
|
Richardson RFPD | OSCILLATOR VCO RoHS: Compliant Min Qty: 1 | 0 |
|
$37.0300 / $38.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC510LP5E
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC510LP5E
Analog Devices Inc
VCO SMT with Fo/2 & Divide-by-4, 8.45 - 9.55 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | ROHS COMPLIANT, PLASTIC, LEADLESS, QFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | HCP-32-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Control Voltage-Max | 13 V | |
Control Voltage-Min | 2 V | |
JESD-609 Code | e3 | |
Modulation Sensitivity | 20 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 32 | |
Offset Frequency | 100 kHz | |
Operating Frequency-Max | 9550 MHz | |
Operating Frequency-Min | 8450 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 10 dBm | |
Phase Noise | -116 dBc/Hz | |
Physical Dimension | 5.1mm x 5.1mm x 1.0mm | |
Supply Current-Max | 360 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |