Part Details for R-78C15-1.0 (ALTERNATE: 7398307P) by RECOM Power Inc
Overview of R-78C15-1.0 (ALTERNATE: 7398307P) by RECOM Power Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R-78C15-1.0 (ALTERNATE: 7398307P)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70425119
|
RS | DC-DC Converter Switching Regulator, 18 - 42V Input, 15V Output, 1A | RECOM Power Inc. R-78C15-1.0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$11.7500 / $12.7700 | RFQ |