-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X9494
|
Newark | Dc-Dc Converter, 15V, 1A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:15W, Output Current Max:1A, Product Range:R-78Cxx-1.0 Series, Dc/Dc Converter Mounting:Through Hole, Input Voltage Dc Min:18V Rohs Compliant: Yes |Recom Power R-78C15-1.0 Min Qty: 42 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.2500 / $12.8600 | Buy Now |
DISTI #
945-1393-5-ND
|
DigiKey | DC DC CONVERTER 15V 15W Min Qty: 1 Lead time: 7 Weeks Container: Tube |
844 In Stock |
|
$10.4444 / $12.7700 | Buy Now |
DISTI #
919-R-78C15-1.0
|
Mouser Electronics | Non-Isolated DC/DC Converters CONV DC/DC 1A 18-42VIN 15VOUT RoHS: Compliant | 1073 |
|
$10.4400 / $12.5700 | Buy Now |
|
Future Electronics | America Only - R-78C-1.0 Series Single Output 15 V DC/DC Converter - SIP-3 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 44Tube |
|
$10.4300 / $10.9500 | Buy Now |
|
Onlinecomponents.com | DC-DC Switching Regulator - 18 to 42VDC Input - 15VDC@1A Output - LM78xx Pin Compatable RoHS: Compliant |
522 In Stock |
|
$8.7100 / $11.5600 | Buy Now |
DISTI #
R-78C15-1.0
|
TME | Converter: DC/DC, 15W, Uin: 18÷42V, Uout: 15VDC, Iout: 1A, SIP3, PCB Min Qty: 1 | 0 |
|
$11.1400 / $13.0100 | RFQ |
DISTI #
R-78C15-1.0
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 42 | 0 |
|
$10.2200 / $11.4400 | Buy Now |
DISTI #
ICDCDC2474
|
Rutronik | SwitchReg 18-42V to 15V 1A THT RoHS: Compliant Min Qty: 42 Package Multiple: 42 Container: Tube |
Stock DE - 219 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$11.9000 / $13.7700 | Buy Now |
DISTI #
000000000006045727
|
Sager | Non-Isolated DC/DC Converters CONV DC/DC 1A 18-42VIN 15VOUT Min Qty: 1 | 3140 |
|
$9.9500 / $10.6400 | Buy Now |
|
Master Electronics | DC-DC Switching Regulator - 18 to 42VDC Input - 15VDC@1A Output - LM78xx Pin Compatable RoHS: Compliant |
522 In Stock |
|
$8.7100 / $11.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R-78C15-1.0
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
R-78C15-1.0
RECOM Power Inc
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | SIP-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PSMA-P3 | |
JESD-609 Code | e3 | |
Length | 11.6 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 68 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 15.45 V | |
Output Voltage-Min | 14.55 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.9 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 8.5 mm |