-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK3993
|
Newark | Dc-Dc Converter, 12V, 0.5A, Power Supply Applications:En62368-1 3Rd Edition Certified, No. Of Outputs:1 Output, Output Power Max:6W, Output Current Max:500Ma, Product Range:R-78Ck-0.5 Series, Dc/Dc Converter Mounting:Sip Rohs Compliant: Yes |Recom Power R-78CK12-0.5 Min Qty: 43 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0100 / $4.6100 | Buy Now |
DISTI #
945-R-78CK12-0.5-ND
|
DigiKey | 0.5A DC/DC-CONVERTER 'INNOLINE' Min Qty: 1 Lead time: 15 Weeks Container: Tube |
425 In Stock |
|
$2.4745 / $3.0900 | Buy Now |
DISTI #
919-R-78CK12-0.5
|
Mouser Electronics | Non-Isolated DC/DC Converters 500mA 15-40Vin 12Vout RoHS: Compliant | 200 |
|
$2.5500 / $3.0900 | Buy Now |
|
Future Electronics | 0.5A DC/DC-Converter 'INNOLINE' SIP3 reg RoHS: Compliant pbFree: Yes Min Qty: 43 Package Multiple: 43 Container: Tube | 43Tube |
|
$2.4500 / $2.6200 | Buy Now |
|
Onlinecomponents.com | 0.5A DC/DC-Converter - 12VDC - Input: 15-40 VDC - -40 to 100°C - SIP3 - Tube RoHS: Compliant |
43 In Stock |
|
$2.2700 / $2.6200 | Buy Now |
DISTI #
R-78CK12-0.5
|
TME | Converter: DC/DC, Uin: 15÷40V, Uout: 12VDC, Iout: 500mA, SIP3, THT Min Qty: 1 | 40 |
|
$2.4900 / $2.8600 | Buy Now |
DISTI #
000000000007167398
|
Sager | Non-Isolated DC/DC Converters 500mA 15-40Vin 12Vout Min Qty: 1 | 129 |
|
$2.5000 / $2.9200 | Buy Now |
|
Master Electronics | 0.5A DC/DC-Converter - 12VDC - Input: 15-40 VDC - -40 to 100°C - SIP3 - Tube RoHS: Compliant |
43 In Stock |
|
$2.2700 / $2.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R-78CK12-0.5
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
R-78CK12-0.5
RECOM Power Inc
DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, EN, IEC | |
Efficiency (Main Output) | 96% | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 15 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PSMA-T3 | |
Length | 11.5 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 3% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Max | 12.36 V | |
Output Voltage-Min | 11.64 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | SHORT CIRCUIT; THERMAL | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Total Power Output-Max | 6 W | |
Trim/Adjustable Output | NO | |
Width | 7.55 mm |