Part Details for MAX4400AXK-T by Rochester Electronics LLC
Overview of MAX4400AXK-T by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX4400AXK-T
MAX4400AXK-T CAD Models
MAX4400AXK-T Part Data Attributes:
|
MAX4400AXK-T
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MAX4400AXK-T
Rochester Electronics LLC
OP-AMP, 6500uV OFFSET-MAX, 0.8MHz BAND WIDTH, PDSO5, SC-70, 5 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | SC-70, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Common-mode Reject Ratio-Nom | 84 dB | |
Input Offset Voltage-Max | 6500 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 1 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Unity Gain BW-Nom | 800 | |
Width | 1.25 mm |
Alternate Parts for MAX4400AXK-T
This table gives cross-reference parts and alternative options found for MAX4400AXK-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4400AXK-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4400AXK+T | Operational Amplifier, 1 Func, 6500uV Offset-Max, CMOS, PDSO5, ROHS COMPLIANT, SC-70, 5 PIN | Maxim Integrated Products | MAX4400AXK-T vs MAX4400AXK+T |
MAX4400AXK-T | Operational Amplifier, 1 Func, 6500uV Offset-Max, CMOS, PDSO5, SC-70, 5 PIN | Maxim Integrated Products | MAX4400AXK-T vs MAX4400AXK-T |
MAX4400AXK+ | Single/Dual/Quad, Low-Cost, Single-Supply, Rail-to-Rail Op Amps with Shutdown, 5-SC70-N/A, 5 Pins, -40 to 125C | Analog Devices Inc | MAX4400AXK-T vs MAX4400AXK+ |
MAX4400AXK | Operational Amplifier, 1 Func, 6500uV Offset-Max, PDSO5, SC-70, 5PIN | Maxim Integrated Products | MAX4400AXK-T vs MAX4400AXK |
MAX4400AXK+ | Operational Amplifier, 1 Func, 6500uV Offset-Max, PDSO5, ROHS COMPLIANT, SC-70, 5PIN | Maxim Integrated Products | MAX4400AXK-T vs MAX4400AXK+ |