Parametric results for: MAX4400AXK-T under Operational Amplifiers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: max4400axkt
Select parts from the table below to compare.
Compare
Compare
MAX4400AXK+T
Maxim Integrated Products
$0.9515 Yes Yes Transferred 6.5 mV 1 V/us 100 pA 800 µA 1 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK YES YES NO YES NO 6 V AUTOMOTIVE 800 17780 NO R-PDSO-G5 Not Qualified e3 84 dB 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm MAXIM INTEGRATED PRODUCTS INC SOIC TSSOP, TSSOP5/6,.08 5 compliant EAR99 8542.33.00.01
MAX4400AXK+T
Analog Devices Inc
Check for Price Yes Active 6.5 mV 1 V/us 100 pA 800 µA 1 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK YES YES NO YES NO 6 V AUTOMOTIVE 800 17780 NO R-PDSO-G5 Not Qualified e3 84 dB 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm 5-SC70-N/A 5 5-SC70-N/A 2000-01-03 Analog Devices
MAX4400AXK-T
Rochester Electronics LLC
Check for Price No No Active 6.5 mV 1 V/us 100 pA 1 OPERATIONAL AMPLIFIER 5 V 6 V AUTOMOTIVE 800 R-PDSO-G5 e0 84 dB 1 125 °C -40 °C 240 20 5 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm ROCHESTER ELECTRONICS LLC SOIC SC-70, 5 PIN 5 unknown
MAX4400AXK-T
Maxim Integrated Products
Check for Price No No Obsolete 6.5 mV 1 V/us 100 pA 800 µA 1 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK YES YES NO YES NO 6 V AUTOMOTIVE 800 17780 NO R-PDSO-G5 Not Qualified e0 84 dB 1 125 °C -40 °C 5 PLASTIC/EPOXY TSSOP TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm MAXIM INTEGRATED PRODUCTS INC SOIC SC-70, 5 PIN 5 not_compliant EAR99 8542.33.00.01