Datasheets
MAX4400AXK+ by:

Single/Dual/Quad, Low-Cost, Single-Supply, Rail-to-Rail Op Amps with Shutdown, 5-SC70-N/A, 5 Pins, -40 to 125C

Part Details for MAX4400AXK+ by Analog Devices Inc

Overview of MAX4400AXK+ by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Consumer Electronics Internet of Things (IoT) Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for MAX4400AXK+

Part # Distributor Description Stock Price Buy
Analog Devices Inc Single/Dual/Quad, Low-Cost, Si Min Qty: 1 Package Multiple: 1 7257
Buy Now

Part Details for MAX4400AXK+

MAX4400AXK+ CAD Models

MAX4400AXK+ Part Data Attributes:

MAX4400AXK+ Analog Devices Inc
Buy Now Datasheet
Compare Parts:
MAX4400AXK+ Analog Devices Inc Single/Dual/Quad, Low-Cost, Single-Supply, Rail-to-Rail Op Amps with Shutdown, 5-SC70-N/A, 5 Pins, -40 to 125C
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code 5-SC70-N/A
Pin Count 5
Manufacturer Package Code 5-SC70-N/A
Date Of Intro 2000-01-03
Samacsys Manufacturer Analog Devices
Amplifier Type OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.0001 µA
Common-mode Reject Ratio-Nom 84 dB
Input Offset Voltage-Max 6500 µV
JESD-30 Code R-PDSO-G5
JESD-609 Code e3
Length 2 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 5
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.1 mm
Slew Rate-Nom 1 V/us
Supply Voltage Limit-Max 6 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Temperature Grade AUTOMOTIVE
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 800
Width 1.25 mm

Alternate Parts for MAX4400AXK+

This table gives cross-reference parts and alternative options found for MAX4400AXK+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4400AXK+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX4400AXK+T Operational Amplifier, 1 Func, 6500uV Offset-Max, CMOS, PDSO5, ROHS COMPLIANT, SC-70, 5 PIN Maxim Integrated Products MAX4400AXK+ vs MAX4400AXK+T
MAX4400AXK-T Operational Amplifier, 1 Func, 6500uV Offset-Max, CMOS, PDSO5, SC-70, 5 PIN Maxim Integrated Products MAX4400AXK+ vs MAX4400AXK-T
MAX4400AXK-T OP-AMP, 6500uV OFFSET-MAX, 0.8MHz BAND WIDTH, PDSO5, SC-70, 5 PIN Rochester Electronics LLC MAX4400AXK+ vs MAX4400AXK-T
MAX4400AXK Operational Amplifier, 1 Func, 6500uV Offset-Max, PDSO5, SC-70, 5PIN Maxim Integrated Products MAX4400AXK+ vs MAX4400AXK
MAX4400AXK+ Operational Amplifier, 1 Func, 6500uV Offset-Max, PDSO5, ROHS COMPLIANT, SC-70, 5PIN Maxim Integrated Products MAX4400AXK+ vs MAX4400AXK+
Part Number Description Manufacturer Compare
MAX4400AXK Operational Amplifier, 1 Func, 6500uV Offset-Max, PDSO5, SC-70, 5PIN Maxim Integrated Products MAX4400AXK+ vs MAX4400AXK
MAX4400AXK-T Operational Amplifier, 1 Func, 6500uV Offset-Max, CMOS, PDSO5, SC-70, 5 PIN Maxim Integrated Products MAX4400AXK+ vs MAX4400AXK-T
MAX4400AUK Operational Amplifier, 1 Func, 6500uV Offset-Max, PDSO5, SOT-23, 5PIN Maxim Integrated Products MAX4400AXK+ vs MAX4400AUK
MAX4400AXK+T Operational Amplifier, 1 Func, 6500uV Offset-Max, CMOS, PDSO5, ROHS COMPLIANT, SC-70, 5 PIN Maxim Integrated Products MAX4400AXK+ vs MAX4400AXK+T
MAX4400AUK+T Operational Amplifier, 1 Func, 6500uV Offset-Max, PDSO5, ROHS COMPLIANT, SOT-23, 5 PIN Maxim Integrated Products MAX4400AXK+ vs MAX4400AUK+T
MAX4400AUK-T OP-AMP, 6500uV OFFSET-MAX, 0.8MHz BAND WIDTH, PDSO5, MO-178, SOT-23, 5 PIN Rochester Electronics LLC MAX4400AXK+ vs MAX4400AUK-T
MAX4400AUK+ Operational Amplifier, 1 Func, 6500uV Offset-Max, PDSO5, ROHS COMPLIANT, SOT-23, 5PIN Maxim Integrated Products MAX4400AXK+ vs MAX4400AUK+
MAX4400AXK+ Operational Amplifier, 1 Func, 6500uV Offset-Max, PDSO5, ROHS COMPLIANT, SC-70, 5PIN Maxim Integrated Products MAX4400AXK+ vs MAX4400AXK+
MAX4400AUK-T Operational Amplifier, 1 Func, 6500uV Offset-Max, CMOS, PDSO5, MO-178, SOT-23, 5 PIN Maxim Integrated Products MAX4400AXK+ vs MAX4400AUK-T
MAX4400AUK+T Single/Dual/Quad, Low-Cost, Single-Supply, Rail-to-Rail Op Amps with Shutdown, 5-SOT_23-N/A, 5 Pins, -40 to 125C Analog Devices Inc MAX4400AXK+ vs MAX4400AUK+T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX4400AXK+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX4400AXK+ by Analog Devices Inc

  • Please alert me when MAX4400AXK+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX4400AXK+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX4400AXK+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX4400AXK+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX4400AXK+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX4400AXK+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: