Parametric results for: MAX4400AUK-T under Operational Amplifiers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: max4400aukt
Select parts from the table below to compare.
Compare
Compare
MAX4400AUK+T
Maxim Integrated Products
$0.2848 Yes Yes Transferred 6.5 mV 1 V/us 100 pA 1 OPERATIONAL AMPLIFIER 5 V 6 V AUTOMOTIVE 800 R-PDSO-G5 Not Qualified e3 84 dB 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.45 mm 1.625 mm 2.9 mm MAXIM INTEGRATED PRODUCTS INC SOT-23 LSSOP, 5 compliant EAR99 8542.33.00.01
MAX4400AUK+T
Analog Devices Inc
Check for Price Yes Active 6.5 mV 1 V/us 100 pA 1 OPERATIONAL AMPLIFIER 5 V 6 V AUTOMOTIVE 800 R-PDSO-G5 Not Qualified e3 84 dB 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.45 mm 1.625 mm 2.9 mm 5-SOT_23-N/A 5 5-SOT_23-N/A 2000-01-03 Analog Devices
MAX4400AUK-T
Maxim Integrated Products
Check for Price No No Obsolete 6.5 mV 1 V/us 100 pA 800 µA 1 OPERATIONAL AMPLIFIER 5 V CMOS VOLTAGE-FEEDBACK YES YES NO YES NO 6 V AUTOMOTIVE 800 17780 NO R-PDSO-G5 Not Qualified e0 84 dB 1 125 °C -40 °C 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 950 µm DUAL 1.45 mm 1.625 mm 2.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC LSSOP, TSOP5/6,.11,37 5 not_compliant EAR99 8542.33.00.01
MAX4400AUK-T
Rochester Electronics LLC
Check for Price Yes No Active 6.5 mV 1 V/us 100 pA 1 OPERATIONAL AMPLIFIER 5 V 6 V AUTOMOTIVE 800 R-PDSO-G5 e0 84 dB 1 125 °C -40 °C 240 20 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 950 µm DUAL 1.45 mm 1.625 mm 2.9 mm ROCHESTER ELECTRONICS LLC SOIC MO-178, SOT-23, 5 PIN 5 unknown