Filter Your Search
1 - 10 of 10 results
|
R-78CK5.0-0.5
RECOM Power Inc
|
$3.3099 | Yes | Active | 24 V | 5 V | 40 V | 6.5 V | 4.85 V | 5.15 V | 500 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 94 % | 1 % | 3 % | 1 | SHORT CIRCUIT; THERMAL | HYBRID | 2.5 W | R-PSMA-T3 | CB, EN, IEC | 100 °C | -40 °C | 3 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.55 mm | 11.5 mm | 10.7 mm | RECOM POWER GMBH | unknown | EAR99 | RECOM Power | |||||||||||||
|
R-78CK12-0.5
RECOM Power Inc
|
$3.3099 | Yes | Active | 24 V | 12 V | 40 V | 15 V | 11.64 V | 12.36 V | 500 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 96 % | 1 % | 3 % | 1 | SHORT CIRCUIT; THERMAL | HYBRID | 6 W | R-PSMA-T3 | CB, EN, IEC | 100 °C | -40 °C | 3 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.55 mm | 11.5 mm | 10.7 mm | RECOM POWER GMBH | unknown | EAR99 | RECOM Power | |||||||||||||
|
R-78CK15-0.5
RECOM Power Inc
|
$3.3099 | Yes | Active | 24 V | 15 V | 40 V | 18 V | 14.55 V | 15.45 V | 500 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 96 % | 1 % | 3 % | 1 | SHORT CIRCUIT; THERMAL | HYBRID | 7.5 W | R-PSMA-T3 | CB, EN, IEC | 100 °C | -40 °C | 3 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.55 mm | 11.5 mm | 10.7 mm | RECOM POWER GMBH | unknown | EAR99 | RECOM Power | |||||||||||||
|
R-78CK3.3-0.5
RECOM Power Inc
|
$3.3099 | Yes | Active | 24 V | 3.3 V | 40 V | 5 V | 3.201 V | 3.399 V | 500 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 91 % | 1 % | 3 % | 1 | SHORT CIRCUIT; THERMAL | HYBRID | 1.65 W | R-PSMA-T3 | CB, EN, IEC | 100 °C | -40 °C | 3 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.55 mm | 11.5 mm | 10.7 mm | RECOM POWER GMBH | unknown | EAR99 | RECOM Power | |||||||||||||
|
R-78C5.0-1.0
RECOM Power Inc
|
$8.2971 | Yes | Yes | Active | 24 V | 5 V | 42 V | 8 V | 4.85 V | 5.15 V | 1 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 5 W | R-PSMA-T3 | Not Qualified | 68 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | SIP3,.3 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 8.5 mm | 11.6 mm | 10.9 mm | RECOM POWER GMBH | compliant | EAR99 | RECOM Power | MODULE | SIP-3 | 3 | ||||||||||
|
R-78C12-1.0
RECOM Power Inc
|
$8.3569 | Yes | Active | 24 V | 12 V | 42 V | 15 V | 11.64 V | 12.36 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 1 W | R-PSMA-P3 | e3 | 68 °C | -40 °C | 260 | 5 | 3 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | 2.54 mm | SINGLE | 8.5 mm | 11.6 mm | 10.9 mm | RECOM POWER GMBH | compliant | EAR99 | RECOM Power | , | ||||||||||||||
|
R-78C9.0-1.0
RECOM Power Inc
|
$8.6599 | Yes | Active | 24 V | 9 V | 42 V | 12 V | 8.73 V | 9.27 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 1 W | R-PSMA-P3 | e3 | 68 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | 2.54 mm | SINGLE | 8.5 mm | 11.6 mm | 10.9 mm | RECOM POWER GMBH | compliant | EAR99 | RECOM Power | SIP-3 | ||||||||||||||
|
R-78C3.3-1.0
RECOM Power Inc
|
$8.6690 | Yes | Active | 24 V | 3.3 V | 42 V | 7 V | 3.201 V | 3.399 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 1 W | R-PSMA-P3 | e3 | 68 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | 2.54 mm | SINGLE | 8.5 mm | 11.6 mm | 10.9 mm | RECOM POWER GMBH | compliant | EAR99 | RECOM Power | SIP-3 | ||||||||||||||
|
R-78C1.8-1.0
RECOM Power Inc
|
$8.7885 | Yes | Active | 24 V | 1.8 V | 42 V | 5 V | 1.746 V | 1.854 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 1 W | R-PSMA-P3 | e3 | 68 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | 2.54 mm | SINGLE | 8.5 mm | 11.6 mm | 10.9 mm | RECOM POWER GMBH | compliant | EAR99 | RECOM Power | SIP-3 | ||||||||||||||
|
R-78C15-1.0
RECOM Power Inc
|
$10.3865 | Yes | Active | 24 V | 15 V | 42 V | 18 V | 14.55 V | 15.45 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 1 W | R-PSMA-P3 | e3 | 68 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | PIN/PEG | 2.54 mm | SINGLE | 8.5 mm | 11.6 mm | 10.9 mm | RECOM POWER GMBH | compliant | EAR99 | RECOM Power | SIP-3 |