Part Details for MAX4400AXK-T by Maxim Integrated Products
Overview of MAX4400AXK-T by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX4400AXK-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX4400 Single Single-Supply, Rail-To-Rail Operational Amplifier With Shutdown RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2500 |
|
$0.3191 / $0.3754 | Buy Now |
Part Details for MAX4400AXK-T
MAX4400AXK-T CAD Models
MAX4400AXK-T Part Data Attributes
|
MAX4400AXK-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4400AXK-T
Maxim Integrated Products
Operational Amplifier, 1 Func, 6500uV Offset-Max, CMOS, PDSO5, SC-70, 5 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SC-70, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Common-mode Reject Ratio-Nom | 84 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6500 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 1 V/us | |
Supply Current-Max | 0.8 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 800 | |
Voltage Gain-Min | 17780 | |
Wideband | NO | |
Width | 1.25 mm |
Alternate Parts for MAX4400AXK-T
This table gives cross-reference parts and alternative options found for MAX4400AXK-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4400AXK-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4400AXK+ | Operational Amplifier, 1 Func, 6500uV Offset-Max, PDSO5, ROHS COMPLIANT, SC-70, 5PIN | Maxim Integrated Products | MAX4400AXK-T vs MAX4400AXK+ |
MAX4400AXK+T | Single/Dual/Quad, Low-Cost, Single-Supply, Rail-to-Rail Op Amps with Shutdown, 5-SC70-N/A, 5 Pins, -40 to 125C | Analog Devices Inc | MAX4400AXK-T vs MAX4400AXK+T |
MAX4400AXK | Operational Amplifier, 1 Func, 6500uV Offset-Max, PDSO5, SC-70, 5PIN | Maxim Integrated Products | MAX4400AXK-T vs MAX4400AXK |
MAX4400AXK-T | OP-AMP, 6500uV OFFSET-MAX, 0.8MHz BAND WIDTH, PDSO5, SC-70, 5 PIN | Rochester Electronics LLC | MAX4400AXK-T vs MAX4400AXK-T |
MAX4400AXK+T | Operational Amplifier, 1 Func, 6500uV Offset-Max, CMOS, PDSO5, ROHS COMPLIANT, SC-70, 5 PIN | Maxim Integrated Products | MAX4400AXK-T vs MAX4400AXK+T |